
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SD36C-01FTG-LF | 2 | 1 | 10h | ||||||||
| TTI | SD36C-01FTG | 0 | 3K | Tape & Reel | 21h | |||||||
| Newark | SD36C-01FTG | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | SD36C-01FTG | 0 | 3K | Bulk | ||||||||
| Future Electronics | SD36C-01FTG | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Littelfuse SD36C-01FTG.
Download Littelfuse SD36C-01FTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Littelfuse SD36C-01FTG provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SD36C-01FTG.