Littelfuse SMAJ48CA

SMAJ Series 77.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ48CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Littelfuse SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-29.50%

CAD Models

Download Littelfuse SMAJ48CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.164
$ 0.164
Stock
455,189
8,729,154
8,729,154
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.2 A
5.2 A
5.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ48CA
TVS Diode, Bidirectional, 48 V, 400 W, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AC
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ51CA
TVS Diode, Bidirectional, 400W, 4.9A, 82.4V/56.7V, SMA(DO-214AC), SMD, 2.62mm H
Diodes Inc.SMAJ58CA-13-F
SMAJ Series 58 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 54 V, 87.1 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SMAJ48CA provided by its distributors.

SMAJ Series 77.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ48CA; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 58.9 V
5.2A 400W 77.4V 53.3V Bidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 48V, 400W, BIDI, 5%, SMA; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 53
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 48 / Clamping Voltage V = 77.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 5.2 / Breakdown Voltage Min. V = 53.3 / Breakdown Voltage Max. V = 58.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN