Littelfuse SA12CA

Tvs Diodes & Esd Suppressors; SA12CA; Littelfuse; 12 V; 19.9 V; 13.3 V; 13.3 V
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA12CA.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

LKR

Farnell

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-13.29%

CAD Models

Download Littelfuse SA12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
onsemiSMBJ12CA
600 W Bi-Directional 19.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSA11CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 12.2V 27.4A 3.56mm 500W
Diode TVS Single Bi-Dir 12V 600W Automotive 2-Pin SMB T/R
BournsSMAJ12CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.7V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SA12CA provided by its distributors.

TVS Diodes & ESD Suppressors; SA12CA; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
TVS DIODE, 500W, 12V, BIDIR, DO-204AC; Product Range: SA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Volta
Tvs Diode, 500W, 12V, Do-204Ac; Rango De Producto:Serie Sa; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:12V; Estilo De La Carcasa Del Diodo:Do-204Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:13.3V |Littelfuse SA12CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA12CA.