Littelfuse P6SMB27C

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 21.8V, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB27C.

IHS

Datasheet6 pages10 years ago

Fuses Unlimited

iiiC

TME

CAD Models

Download Littelfuse P6SMB27C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.145
Stock
1
168,972
168,972
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
24.3 V
27.05 V
27.05 V
Clamping Voltage
39.375 V
37.5 V
37.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.3 A
16.3 A
16.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ20CA
18.6A 600W 32.4V 22.2V Bidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ22CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 22 V, 35.5 V, DO-214AA (SMB), 2 Pins
SMBJP6KE Series 600 W 33.2 Vcl Bi-Directional SMT TVS Diode - DO-214AA
SMBJ Series Single 22 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB27C provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 21.8V, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS SURF MT DO214AA TR / TR ROHS COMPLIANT: YES
TVS DIODE 23.1V 39.38V DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN