Littelfuse P6KE300A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE300A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.208
$ 0.238
$ 0.238
Stock
14,839
429,866
429,866
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
529 V
529 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.5 A
7.6 A
7.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMBJP Series 414 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
onsemiP6KE220A
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
BournsP6SMB250A
Dio Tvs Vbd 250V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB250A
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
LittelfuseP6KE220A
P6KE Series 328 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse P6KE300A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE300A-B
ESD Suppressors / TVS Diodes 600W 300A Uni-Directional
TVS DIODE 256VWM 414VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN