onsemi P6KE220A

Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
$ 0.196

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE220A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6KE220A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJP Series 274 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15

Descriptions

Descriptions of onsemi P6KE220A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 185V 600W 2-Pin DO-15 T/R
185V Unidirectional 600W 1.9A 328V 209V DO-15,DO-204AC Through hole mounting
600 Watt Transient Voltage Suppressors
DIODE, TVS, 220V, 600W, DO-15; Reverse Stand-Off Voltage Vrwm:185V; Breakdown Voltage Range:209V to 231V; Clamping Voltage Vc Max:328V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1.9A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:209V; Breakover Voltage Min:209V; Diode Type:TVS, Unidirectional; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:185V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE220A.