onsemi P6KE250A

P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
$ 0.184

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE250A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6KE250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins
BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
LittelfuseSMBJ170A
SMBJ Series 5 W 209 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 171 V, 274 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ170A
TVS Diode, Unidirectional, 600W, 2.2A, 170V/275V/189V, SMB(DO-214AA), SMD

Descriptions

Descriptions of onsemi P6KE250A provided by its distributors.

P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
DO-15 1 Through Hole Single (Type) Tvs Diode 344V 5muA 3.56mm 600W
Diode TVS Single Uni-Dir 214V 600W 2-Pin DO-15 T/R
214V Unidirectional 600W 1.75A 344V 237V DO-15,DO-204AC Through hole mounting
600 Watt Transient Voltage Suppressors
DIODE, TVS, 250V, 600W, DO-15; Reverse Stand-Off Voltage Vrwm:214V; Breakdown Voltage Range:237V to 263V; Clamping Voltage Vc Max:344V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1.8A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:237V; Breakover Voltage Min:237V; Diode Type:TVS, Unidirectional; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:214V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE250A.