Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns P6SMB250A

Dio Tvs Vbd 250V 600W Unidir Smb /Tape &; |Bourns, Inc. P6SMB250A
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB250A.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
+10.87%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.14
Stock
187,359
30,694
Authorized Distributors
6
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
250 V
250 V
Clamping Voltage
344 V
344 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
1.8 A
1.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
LittelfuseP6KE250A
P6KE Series 344 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins
LittelfuseP6SMB200A
P6SMB Series 600 W 171 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ160A
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Bourns P6SMB250A provided by its distributors.

Dio Tvs Vbd 250V 600W Unidir Smb /Tape &; |Bourns, Inc. P6SMB250A
214V Unidirectional 600W 1.8A 344V 237V SMB(DO-214AA) SMD mount 2.4mm(height)
TVS Diode Single Uni-Dir 214V 600W 2-Pin SMB T/R
TVS DIODE 214VWM 344VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.