Littelfuse P4SMA20CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 17.1V, DO-214AC, RoHS
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA20CA.

IHS

Datasheet6 pages3 years ago

Future Electronics

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
+90.02%

CAD Models

Download Littelfuse P4SMA20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.131
$ 0.131
Stock
57,215
40,106
40,106
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
14.8 A
14.4 A
14.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ16CA
TVS Diode, SMAJ Series, Bidirectional, 16 V, 26 V, DO-214AC (SMA), 2 Pins
BournsSMAJ20CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
BournsSMAJ18CA
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ22CA
TVS Diodes & ESD Suppressors; SMAJ22CA; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 24.4 V
LittelfuseSMAJ18CA
SMAJ Series 29.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA20CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 17.1V, DO-214AC, RoHS
Littelfuse SCT
27.7V 19V 17.1V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 17.1V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, bidirectional,17.1V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA20CA
17.1V 400W 14.8A 27.7V 19V SMA(DO-214AC) 2.09mm
TVS DIODE 17.1VWM 27.7VC DO214AC
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 17.1 / Clamping Voltage V = 27.7 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 14.8 / Breakdown Voltage Min. V = 19 / Breakdown Voltage Max. V = 21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN