Littelfuse SMAJ20CA

SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ20CA.

Farnell

Datasheet6 pages6 years ago

element14 APAC

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+14.42%

CAD Models

Download Littelfuse SMAJ20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.131
$ 0.131
Stock
2,376,857
1,134,404
1,134,404
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
12.3 A
12.3 A
12.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ20CA
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, DO-214AC
BournsSMAJ22CA
A 22V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ22CA
TVS Diode, TRANSZORB SMAJ, Bidirectional, 22 V, 35.5 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ22CA
TVS Diodes & ESD Suppressors; SMAJ22CA; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 24.4 V
Diodes Inc.SMAJ24CA-13-F
TVS Diodes & ESD Suppressors; SMAJ24CA-13-F; DIODES; 24 V; 38.9 V; 26.7 V; 28.1 V
Trans Voltage Suppressor Diode, 300W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ20CA provided by its distributors.

SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diode, Bidirectional, 400W, 12.3A, 32.4V, 22.2V, SMA (DO-214AC), SMD, 2.09mm H
TVS Diodes & ESD Suppressors; SMAJ20CA; LITTELFUSE; 20 V; 32.4 V; 22.2 V; 23.35 V
TVS DIODE, 400W, 20V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 22.2V; Breakdown Voltage Max: 24.5V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 20 / Clamping Voltage V = 32.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 12.3 / Breakdown Voltage Min. V = 22.2 / Breakdown Voltage Max. V = 24.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20CA.