Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ20CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ20CA.

JRH Electronics

Datasheet6 pages4 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+8.38%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.15
$ 0.15
Stock
2,309,740
1,405,700
1,405,700
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
12.3 A
12.3 A
12.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMAJ24CA
ESD Suppressors / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir
BournsSMAJ22CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 26.9V 11.3A 400W -55C~150C TJ
TVS Diode, TRANSZORB SMAJ, Bidirectional, 22 V, 35.5 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ24CA-13-F
TVS Diodes & ESD Suppressors; SMAJ24CA-13-F; DIODES; 24 V; 38.9 V; 26.7 V; 28.1 V
Diodes Inc.SMAJ26CA-13-F
SMAJ Series 400 W 28 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Bourns SMAJ20CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 20V 400W 2-Pin SMA T/R
Dio Tvs Vwm 20V 400W Bidir Sma
A 20V, 400W, BI-DIRECTIONAL, SMA PKG TVS DIODE
Bourns BidirectionalTVSDiodes, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 22.2V
SMAJ20CA 双向 TVS 二极管, 400W, 2针 SMA封装
RS APAC
TVS DIODE 20VWM 32.4VC DO214AC
DIODE; Reverse Stand-Off Voltage Vrwm:20; DIODE; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22.2V to 24.5V; Peak Pulse Current Ippm:35A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20CA.