Littelfuse SMAJ22CA

Tvs Diodes & Esd Suppressors; SMAJ22CA; Littelfuse; 22 V; 35.5 V; 24.4 V; 24.4 V
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ22CA.

Newark

Datasheet6 pages6 years ago

LKR

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-8.38%

CAD Models

Download Littelfuse SMAJ22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.157
$ 0.157
Stock
460,947
1,213,718
1,213,718
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
11.3 A
11.2 A
11.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ20CA
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, DO-214AC
BournsSMAJ22CA
A 22V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ22CA
TVS Diode, TRANSZORB SMAJ, Bidirectional, 22 V, 35.5 V, DO-214AC (SMA), 2 Pins
onsemiSA22CA
Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMAJ24CA
ESD Suppressors / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir
LittelfuseSMAJ28CA
SMAJ Series 400 W 34.4 V Bi-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ22CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMAJ22CA; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 24.4 V
SMAJ Series 400 W 22 V Bi-Directional SMT Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
11.3A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Bidirectional TVS Diode, 400W, 22V DC, DO-214AC, Surface Mount
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 22V, DO-214AC, RoHS
Littelfuse SCT
TVS DIODE 22VWM 35.5VC SMA | Littelfuse SMAJ22CA
TVS DIODE, 35.5V BIDIRECTIONAL 22V;
DIODE, TVS, 22V, 400W, BIDIR, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ22CA.