Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ18CA

Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ18CA.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.84%

CAD Models

Download Bourns SMAJ18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.156
$ 0.156
Stock
393,413
5,932,535
5,932,535
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
21.05 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
13.7 A
13.7 A
13.7 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiSA22CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 26.9V 14.1A 3.56mm 500W
Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ14CA-13-F
SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ20CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
BournsSMAJ22CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 26.9V 11.3A 400W -55C~150C TJ
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ18CA provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
A 18V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ18CA
TVS Diode Single Bi-Dir 18V 400W 2-Pin SMA T/R
3.5V Bidirectional 400W 13.7A 29.2V 20V SMA(DO-214AC) SMD mount 2.2mm(height)
SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
DIO TVS VWM 18V 400W BIDIR SMA
TVS DIODE, 29.2V BIDIRECTIONAL 18V;
TVS DIODE, BIDIR, 18V, DO-214AC;
TVS DIODE 18VWM 29.2VC DO214AC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.