Littelfuse P4SMA16A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 13.6V, DO-214AC, RoHS
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA16A.

IHS

Datasheet6 pages3 years ago

Farnell

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.08%

CAD Models

Download Littelfuse P4SMA16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.155
$ 0.155
Stock
80,991
322,440
322,440
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
18.2 A
17.8 A
17.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-213AB T/R
Diode TVS Single Uni-Dir 12.8V 400W 2-Pin DO-213AB T/R
BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
LittelfuseSMAJ15A
SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA16A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 13.6V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 13.6V 400W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 13.6Vso 15.2Vbr
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
13.6V 400W 18.2A 22.5V 15.2V SMA(DO-214AC) 2.09mm
TVS DIODE 13.6VWM 22.5VC DO214AC
Transient Suppressor Diode, single, unidirectional,13.6V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Littelfuse P4SMA16A
TVS DIODE, UNIDIR, 13.6V, SMA; Product Range:P4SMA Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:13.6V; Clamping Voltage Max:22.5V; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Minimum Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 13.6 / Clamping Voltage V = 22.5 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 18.2 / Breakdown Voltage Min. V = 15.2 / Breakdown Voltage Max. V = 16.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN