Littelfuse P4KE36CA-B

Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE36CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

CAD Models

Download Littelfuse P4KE36CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.348
$ 0.348
Stock
14,423
92,428
92,428
Authorized Distributors
6
1
1
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
36 V
39 V
39 V
Clamping Voltage
49.9 V
69.7 V
69.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.2 A
33 A
33 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ36CA
SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ40CA
SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ33CA
SMAJ Series 3.3 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse P4KE36CA-B provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
400W 8.2A 1Ã×A 49.9V 34.2V 30.8V 37.8V Bi-Directional DO-41(DO-204AL) TVS ROHS
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE36CA-B
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN