Littelfuse P4KE15A-B

400W 1Ã×A 19.3A 21.2V 14.3V 12.8V 15.8V Unidirectional DO-41(DO-204AL) Tvs Rohs
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE15A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P4KE15A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.225
$ 0.225
Stock
17,631
23,626
23,626
Authorized Distributors
6
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15.05 V
15.05 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
19.3 A
18.9 A
18.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 12.8V 400W 2-Pin DO-213AB T/R
Diode TVS Single Uni-Dir 12V 400W Automotive 2-Pin SMA T/R
BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
LittelfuseSMAJ15A
SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4KE15A-B provided by its distributors.

400W 1Ã×A 19.3A 21.2V 14.3V 12.8V 15.8V Unidirectional DO-41(DO-204AL) TVS ROHS
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE15A-B
Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN