Descriptions of Littelfuse 047706.3MXP provided by its distributors.
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
100A@500VAC Ceramic Tube Fuse 6.3A 400V D5.5xL21.5mm Disposable fuses ROHS
Microfuses 5 x 20 mm, 6.3 A, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 047706.3MXP
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
047706.3MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 6-3/10, Voltage: 500/400
Delayedblow/SlowBlow CeramicTubeFuse 6.3A ¹Ü,5.5x21.5mm Fuses ROHS
FUSE, CARTRIDGE, 6.3A, 5X20MM TIME DELAY
Fuse, 500VAC, Ceramic, Cylindrical, 6.3A
FUSE 500Vac 400Vdc 5X20 TL 6.3A
400V 500V 121.451A2S Cartridge,Ceramic 6.3A 5mm*20mm
Fuse, Cartridge, 6.3A, 5X20Mm Time Delay; Voltage Rating Vac:500V; Fusible, Intensidad:6.3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 047706.3MXP