Littelfuse 35616300029

Littelfuse Ceramic fuse, 356series, 6.3A, 440V AC, 6.3 x 32mm, fuse speedT
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35616300029.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Burklin Elektronik

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-42.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter8020.5077
Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Littelfuse0477008.MXP
Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Schurter8020.5077.G
Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Schurter8020.5077.PT
Electric Fuse, Very Fast Blow, 8A, 500VAC, 400VDC, 1500A (IR), Through Hole, 6.3x32mm
FUSE, ANTISURGE, 8A

Descriptions

Descriptions of Littelfuse 35616300029 provided by its distributors.

Littelfuse Ceramic fuse, 356series, 6.3A, 440V AC, 6.3 x 32mm, fuse speedT
Electric Fuse, Time Lag Blow, 6.3A, 440VAC, 1000A (IR), Inline/holder, 3AB
Fuse Miniature 6.3A 440V Slow Blow 2-Pin Cartridge Holder
FUSE, CARTRIDGE, 440V, LAG, 6.3A; Voltage Rating VAC:440V; Fuse Current:6.3A; Fuse Size Code:3AB; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Slow Blow; SVHC:No SVHC (15-Dec-2010); Breaking Capacity:1kA @ 440VAC; Cartridge Fuse Material:Ceramic; Fuse Size Held:3AG / 3AB; Fuse Type Blowing Characteristic:Time Lag

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN