Littelfuse KLDR6.25TXP

Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 24.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR6.25TXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-78.56%

Alternate Parts

Price @ 1000
$ 24.09
$ 22.423
$ 22.423
Stock
24,532
17,475
17,475
Authorized Distributors
6
6
6
Current Rating
6.25 A
6.25 A
6.25 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ008.T
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonLP-CC-8
Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonLPJ-8SP
Fuse Class J Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR6.25TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc 6.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse KLDR6.25TXP
FUSE, TIME-DELAY, CLASS CC, 6.25A, 600V AC, KLDR SERIES
Industrial & Electrical Fuses 6.25A 600VAC 300VDC Slo-Blo
Fuse,Dual Element,6-1/4A,13/32 dia.
FUSE CRTRDGE 6.25A 600VAC/300VDC
KLDR6.25TXP - Littelfuse KLDR6.25TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size: 6-1/4
300V 600V Cartridge 6.25A 38.1mm*38mm
Littelfuse KLDR6.25TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR6.25TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 6.25 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR6.25TXP KLDR6.25TXP FUS 600V T/D CLASS CC 6.25A RoHS 6-1/4 AMP SIZE. Catalog Description: KLDR6.25 is a Class CC fuse with an ampere rating of 6.25...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN