Littelfuse KLDR004.TXP

Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 20.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR004.TXP.

IHS

Datasheet7 pages10 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.05%

Alternate Parts

Price @ 1000
$ 20.19
$ 15.855
$ 15.855
Stock
27,860
12,857
12,857
Authorized Distributors
6
2
2
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
600 V
600 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0FLQ005.T
Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR005.T
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseCCMR005.TXP
Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonFRS-R-5
Fuse Class RK5 Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonLP-CC-5
Fuse; Time-Delay; 5 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonESD4
4A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC

Descriptions

Descriptions of Littelfuse KLDR004.TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
KLDR Series 4 A 30 A 600 VAC 300 VDC Time-Delay Fuse Cartridge Require Holder
FUSE CYLINDER SLOW BLOW 4A SUPPLEMENTAL DIMS 0.41X1.5" CARTRIDGE 600/300VAC/VDC
Power Fuse, Time Delay, 4A, 600Vac; Product Range:Powr-Gard Kldr Series; Fuse Current:4A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse KLDR004.TXP
Littelfuse KLDR004.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR004.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 4 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR004.TXP KLDR004.TXP FUS 600V T/D CLASS CC 4A RoHS 4 AMP SIZE. Catalog Description: KLDR004 is a Class CC fuse with an ampere rating of 4...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN