Eaton FRS-R-5

Fuse Class RK5 Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 42.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-5.

Newark

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+29.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonFRS-R-6
Fuse Class RK5 Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Eaton6CIF06
Ceramic Fuse, CIF06 Series, Time-Delay, 6A, 600V AC, 200kA at 250V DC, 200kA at 600V AC
LittelfuseCCMR006.TXP
FUSE CARTRIDGE 6A 600VAC/250VDC / 6A 600 V AC 250 V DC Fuse Cartridge Requires Holder
Littelfuse0FLQ006.T
Electric Fuse, Time Delay Blow, 6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
EatonESD6
6A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
LittelfuseCCMR6.25TXP
Cartridge Fuse Holder, Base Mount, 250V 600V 797A²S Slow Blow 6.25A 38.1mm L × 38mm W

Descriptions

Descriptions of Eaton FRS-R-5 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse, Dual Element; Time-Delay; 5 A; 600 VAC/250 VDC; 0.81 0.008 in.
Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
UL Class Fuse, RK5 Class, FRS-R Series, Time-Delay, 5A, 600V AC, Non-Indicating
FUSE, 5A, 600V, TIME DELAY; Voltage Rati; FUSE, 5A, 600V, TIME DELAY; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Fuse Current:5A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 5"; Series:FRS-R; Current Rating:5A; Diameter:20.64mm; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R5
  • FRSR5