Descriptions of Littelfuse CCMR005.TXP provided by its distributors.
Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse 600V T/D Class Cc 5A Rohs Rohs Compliant: Yes |Littelfuse CCMR005.TXP
FUSE, TIME DELAY, CLASS CC, DUAL ELEMENT, CARTRIDGE, 600V, 5A, CCMR SERIES
FuseClassCC Slow Blow Acting 5A 600V HolderCartridge 10.3 X 38.1mmCSA/UL
Fuse,Dual Element,5A,CC/CD Class,1-1/2L
Industrial & Electrical Fuses 5A 600VAC 250VDC Time-Delay
FUSE 600V T/D CLASS CC 5A ROHS 62W4263;
FUSE CARTRIDGE 5A 600VAC/250VDC
CCMR005.TXP - Littelfuse CCMR005.TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size:5
250V 600V 1060A2S Cartridge 5A 38.1mm*38mm
Littelfuse CLASS CCDUAL ELEMENT TIME DELAY
Littelfuse CCMR005.TXP LTFS-CCMR005P POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR005.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 5 A, 600 VAC/250 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR005.TXP CCMR005.TXP FUSE 600V T/D CLASS CC 5A RoHS. Catalog Description: CCMR005 is a Class CC fuse with an ampere rating of 5...