Littelfuse KLKR005.T

Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
$ 18.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKR005.T.

IHS

Datasheet5 pages3 years ago

Newark

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+28.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonESD6
6A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
Littelfuse0FLQ006.H
Fus 500V T/D Midget 6A/ Bulk |Littelfuse 0FLQ006.H
EatonFRS-R-6
Fuse Class RK5 Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Eaton6CIF06
Ceramic Fuse, CIF06 Series, Time-Delay, 6A, 600V AC, 200kA at 250V DC, 200kA at 600V AC
LittelfuseCCMR006.TXP
Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ006.T
Electric Fuse, Time Delay Blow, 6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Littelfuse KLKR005.T provided by its distributors.

Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
KLKR Series Fast-Acting 300 V 5 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse
Electric Fuse, Fast Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, CLASS CC, 5A; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:5A; Blow Characteristic:Fast Acting; Fuse Size Code:5AG; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1.1/2"; Series:Class CC; SVHC:No SVHC (20-Jun-2011)
Littelfuse KLKR005.T LTFS-KLKR005 POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR005.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 5 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR005 KLKR005.T FUS 600V F/A CLASS CC 5A FAST-ACTING FUSE 5 AMP SIZE. Catalog Description: KLKR005 is a Class CC fuse with an ampere rating of 5...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN