Littelfuse KLDR004.T

Electric Fuse, Time Lag Blow, 4A, 200000A (IR)
$ 15.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR004.T.

element14 APAC

Datasheet7 pages10 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.855
$ 20.19
$ 20.19
Stock
12,857
27,860
27,860
Authorized Distributors
2
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
600 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse KLDR004.T provided by its distributors.

Electric Fuse, Time Lag Blow, 4A, 200000A (IR)
FUSE CLASS CC 4A 600V TIME-DELAY
Fuse, See Alternatives for Current
FUSE, TIME DELAY, CLASS CC, 4A; Product Range:-; Fuse Current:4A; Voltage Rating VAC:600VAC; V DC:300VDC; Size Metric:10mm x
Fuse; Current Rating:4A; Diameter:10.3124Mm; Fuse Size/Group:10.31 X 38.1Mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Length:38.1Mm; Series:Kldr; Voltage Rating:600V |Littelfuse KLDR004.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN