Littelfuse JLLN080.V

Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
$ 35.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN080.V.

IHS

Datasheet8 pages3 years ago

Electro Sonic

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+23.76%

Alternate Parts

Price @ 1000
$ 35.38
$ 41.767
Stock
26,335
11,443
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
Eaton63LET
Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
LittelfuseJLLN090.V
Electric Fuse, Fast Blow, 90A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN060.T
Fuse Class T Fast Acting 60A 300V Holder Cartridge 14.3 X 22.2mm Melamine CSA/UL

Descriptions

Descriptions of Littelfuse JLLN080.V provided by its distributors.

Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
Electric Fuse, Fast Blow, 80A, 300VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, 300VAC, 80A; Product Range:-; Fuse Current:80A; Voltage Rating VAC:300VAC; V DC:125VDC; Size Metric:20.6mm x
Littelfuse JLLN080.V POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLN080.V. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLN, Non-Indicating, 80 A, 300 VAC/125 VDC, 20/200 kA Interrupt, Class: T, Knife Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 0.812 in Dia x 2.156 in L Body. Additional Description: LTFS-JLLN080 JLLN080.V FUS 300V F/A CLASS T 80A FUSE 80 AMP SIZE. Catalog Description: JLLN080 is a Class T fuse with an ampere rating of 80 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN