Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JJN-100

Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
$ 70.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJN-100.

Future Electronics

Datasheet2 pages22 years ago
Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+178%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Eaton125LET
Series high speed British standard fuse, 125A, 280 VAC/150 VDC (UL), Class Ar
LittelfuseJLLN110.X
Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN125.X
Fuse, Fast Acting, Cartridge, 125V, 300V, 125A, Bracket Mount, Threaded Mount, 21.4mm L
LittelfuseJLLN100.V
125V 300V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 21.4mm(Length)
EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JJN-100 provided by its distributors.

Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
Electric Fuse, Very Fast Blow, 100A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class T Very Fast Acting 100A 300V Bolt Tap Carton CSA/UL
Fuse; Fast Acting; 100 A; 300 VAC; 0.75 in. 0.02; 2.16 in. 0.02
COOPER BUSSMANN JJN-100 Fuse, 100A, Class T, JJN, 300VAC/160VDC. More details: Fuse, 100 Fuse Amps, Nonindicating, JJN Series, 300VAC/160VDC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 300VAC, 20kA at 160VDC, Length 2-5/32 In., Diameter 3/4 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN100