Eaton 63LET

Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
$ 95.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 63LET.

IHS

Datasheet9 pages10 years ago
Datasheet6 pages18 years ago

TME

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
EatonTPS-70
Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
Fuse Class T Fast Acting 60A 300V Holder Cartridge 14.3 X 22.2mm Melamine CSA/UL
Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
LittelfuseFLNR050.T
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 63LET provided by its distributors.

Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
Eaton Bussmann High Speed BS 63AMP 280V AC BS88 HIGH SPEED FUSE - 63LET
LET Series Fast-Acting 150 V 63 A Ø 17.7 x 26.2 mm Stud Mount Fuse
Electric Fuse, 63A, 240VAC, 150VDC, 200000A (IR), Inline/holder
63Amp 240V Ac Bs88 Fuse Rohs Compliant: Yes
Fuse 63A 240V Bolt Tap 26.2 X 17.7 X 19.1mm UL
Bussmann 63LET IC protector fuse 63A 240V
FAST ACTING FF HRC POWER LET FUSE, 63A
Eaton , Eaton Bussman, 63A, 150 V dc, 240V , 56mm
FUSE CARTRIDGE 63A 240VAC/150VDC
63LET, EATON BUSSMAN ELECTRICAL
FUSE, HRC, HIGH SPEED, 63A; Product Range: BS 88 Series; Fuse Current: 63A; Blow Characteristic: Fast Acting; Fuse Size Metric: 17.7mm x 56mm; Fuse Size Imperial: 0.7" x 2.2"; Voltage Rating V DC: 150VDC; Voltage Rating VAC: 24
Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63 LET
  • 63LET.