Littelfuse JLLN100.V

Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
$ 27.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN100.V.

IHS

Datasheet8 pages3 years ago

JRH Electronics

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+11.05%

Alternate Parts

Price @ 1000
$ 27.03
$ 35.947
Stock
18,978
26,803
Authorized Distributors
6
6
Current Rating
100 A
100 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton80LET
Fuse, High Rupturing Capacity (HRC), LET, 80 A, Bolted Tag, 150 VDC, 280 VAC
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
LittelfuseJLLN090.V
Electric Fuse, Fast Blow, 90A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN070.V
Electric Fuse, Fast Blow, 70A, 300VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLN100.V provided by its distributors.

Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
Electric Fuse, Fast Blow, 100A, 300VAC, 125VDC, 200000A (IR), Inline/holder
JLLN Series Fast-Acting 300 V 100 A Ø 20.6 x 54.8 mm Fuse
Fus 300V F/A Class T 100A/ Box Rohs Compliant: Yes |Littelfuse JLLN100.V
Fuse,100A,JLLN Series,2-5/32L,3/4 dia.
FUSE - T 300 VAC FA UL | Littelfuse JLLN100.V
FUSE CRTRDGE 100A 300VAC/125VDC
FUSE, FAST ACTING, 300VAC, 100A; Product Range:-; Fuse Current:100A; Voltage Rating VAC:300VAC; V DC:125VDC; Size Metric:20.6mm x
125V 300V Cartridge 100A , 21.4mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN