Littelfuse JLLN060.T

Fuse Class T Fast Acting 60A 300V Holder Cartridge 14.3 X 22.2mm Melamine CSA/UL
$ 23.587
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN060.T.

IHS

Datasheet8 pages3 years ago

Future Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-7.24%

Alternate Parts

Price @ 1000
$ 23.587
$ 22.36
Stock
14,494
22,392
Authorized Distributors
6
6
Current Rating
60 A
60 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
160 V
160 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BPFRNR50 Time Delay Fuse, 50 A, 250 VAC, 125 VDC, 20, 200 kA Interrupt, Fiberglass Body
HeavyDuty Fuse, 60 A, 250 VAC, 125 VDC, 20, 200 kA Interrupt, Fiberglass Body, K
Littelfuse0HEV050.ZXPCB2
LC HEV Series 275 V 50 A Ø 38.86 x 10.31 mm PCB Mount Fuse

Descriptions

Descriptions of Littelfuse JLLN060.T provided by its distributors.

Fuse Class T Fast Acting 60A 300V Holder Cartridge 14.3 X 22.2mm Melamine CSA/UL
Electric Fuse, Fast Blow, 60A, 300VAC, 160VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, 300VAC, 60A; Voltage Rating VDC:160V; Voltage Rating VAC:300V; Fuse Current:60A; Blow Characteristic:Fast Acting; Fuse Size Metric:14.3mm x 22.2mm; Fuse Size Imperial:9/16" x 7/8"; Series:POWR-T; SVHC:No SVHC (20-Jun-2011)
Littelfuse JLLN060.T POWR-GARD Fast-Acting Fuse Brand: Littelfuse. Part Number: JLLN060.T. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLN, Non-Indicating, 60 A, 300 VAC/125 VDC, 20/200 kA Interrupt, Class: T, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 0.56 in Dia x 0.875 in L Body. Additional Description: LTFS-JLLN060 JLLN060.T FUS 300V F/A CLASS T 60A FUSE 60 AMP SIZE. Catalog Description: JLLN060 is a Class T fuse with an ampere rating of 60 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN