Littelfuse IXFP16N50P

N-Channel 500 V 400 mOhm Enhancement Mode Power MOSFET TO-220
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFP16N50P.

IHS

Datasheet6 pages7 years ago
Datasheet6 pages7 years ago

Factory Futures

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+482%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTP14NK50Z
Transistor MOSFET N-CH 500V 14A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP15NK50Z
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220
onsemiFQP13N50
N-Channel Power MOSFET, QFET®, 500 V, 12.5 A, 430 mΩ, TO-220
STMicroelectronicsSTP12NM50
Transistor MOSFET N Channel 500 Volt 12 Amp 3 Pin 3+ Tab TO-220 Tube
onsemiFDP15N40
MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity:N Channel; Conti
onsemiFDP15N65
Power Field-Effect Transistor, 16A I(D), 650V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Descriptions

Descriptions of Littelfuse IXFP16N50P provided by its distributors.

N-Channel 500 V 400 mOhm Enhancement Mode Power MOSFET TO-220
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 16A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Type:HiPerFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:16A; Resistance, Rds On:0.4ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5.5V; Case Style:TO-220 (SOT-78B); Termination Type:Through Hole; N-channel Gate Charge:43nC; No. of Pins:3; Power, Pd:300W; Thermal Resistance, Junction to Case A:0.42°C/W; Typ Capacitance Ciss:2250pF; Voltage, Vds Max:500V; Time, trr Max:200ns

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN