STMicroelectronics STP14NK50Z

Transistor MOSFET N-CH 500V 14A 3-Pin (3+Tab) TO-220 Tube
$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP14NK50Z.

IHS

Datasheet19 pages21 years ago

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
+12.27%

CAD Models

Download STMicroelectronics STP14NK50Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected in TO-220 package
onsemiFDP15N40
MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity:N Channel; Conti
STMicroelectronicsSTP15NK50Z
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220
onsemiFQP13N50
N-Channel Power MOSFET, QFET®, 500 V, 12.5 A, 430 mΩ, TO-220
STMicroelectronicsSTP12NM50
Transistor MOSFET N Channel 500 Volt 12 Amp 3 Pin 3+ Tab TO-220 Tube
Trans MOSFET N-CH 560V 16A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STP14NK50Z provided by its distributors.

Transistor MOSFET N-CH 500V 14A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronics N-Channel MOSFET MDmesh, SuperMESH, Vds=500V 14A TO-220 TH 3-Pin
N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET
STP14NK50Z N-CHANNEL MOSFET TRANSISTOR, 14 A, 500 V, 3-PIN TO-220
Power MOSFET, N Channel, 500 V, 6 A, 0.34 ohm, TO-220, Through Hole
MOSFET, N CH, 500V, 14A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):340mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:150W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:14A; Package / Case:TO-220; Power Dissipation Pd:150W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
N-channel 500V - 0.34 OHM - 14A TO-220 Zener-protected SuperMESH Power MOSFET Power Field-Effect Transistor, 14A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics