STMicroelectronics STP12NM50

Transistor MOSFET N Channel 500 Volt 12 Amp 3 Pin 3+ Tab TO-220 Tube
$ 2.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP12NM50.

Farnell

Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

STMicroelectronics

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-33.43%

CAD Models

Download STMicroelectronics STP12NM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP15NK50Z
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220
STMicroelectronicsSTP11NM60
N-channel 600 V, 0.4 Ohm, 11 A, TO-220, TO-220FP MDmesh(TM) Power MOSFET
STMicroelectronicsSTP19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220
onsemiFDP15N40
MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity:N Channel; Conti
onsemiFQP13N50
N-Channel Power MOSFET, QFET®, 500 V, 12.5 A, 430 mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP12NM50 provided by its distributors.

Transistor MOSFET N Channel 500 Volt 12 Amp 3 Pin 3+ Tab TO-220 Tube
N-Channel 500V - 0.30 Ohm - 12A TO-220 MDmesh(TM) POWER MOSFET
Power MOSFET, N Channel, 550 V, 12 A, 0.35 ohm, TO-220, Through Hole
Power Field-Effect Transistor, 12A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmeshseries, Vds=500 V, 12 A, TO-220encapsulation, Through hole mounting, 3Pin
N Channel Mosfet, 550V, 12A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:550V; Continuous Drain Current Id:12A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP12NM50.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 12NM50
  • STP12NM50.