Littelfuse FLSR020.TXID

Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL
$ 14.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR020.TXID.

IHS

Datasheet4 pages4 years ago

element14 APAC

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-11.43%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0FLQ02.5T
Electric Fuse, Time Delay Blow, 2.5A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonSC-25
Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
Littelfuse0JTD025.TXID
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse FLSR020.TXID provided by its distributors.

Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, 20A, 600V, Time Delay; Product Range:Powr-Gard Flsr_Id Series; Fuse Current:20A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:20.6Mm X 127Mm; Fuse Size Imperial:13/16" X 5"; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse FLSR020.TXID
Littelfuse FLSR020.TXID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: FLSR020.TXID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLSR, Indicating, Rejection, 20 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz Frequency, 10 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Dual Element, Composite, 13/16 in Dia x 5 in L Body. Additional Description: LTFS-FLSR020ID FLSR020.TXID FUS 600V T/D CLASS RK5 20A INDICATING 20 AMP SIZE. Catalog Description: FLSR020ID is a Class RK5 fuse with an ampere rating of 20 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN