Eaton BK/SC-25

Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
$ 42.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/SC-25.

Future Electronics

Datasheet3 pages10 years ago

Electro Sonic

Sager Electronics

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
32NHG000B - Bussmann Edison 32NHG000B NH FUSE 32A 500V GL/GG SIZE 000 DUAL IN
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder

Descriptions

Descriptions of Eaton BK/SC-25 provided by its distributors.

Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
FUSE, TIME LAG CERAMIC CARTRIDGE, 25A, 480 VAC 300 VDC, CLASS G, LPJ SERIES
SC Series 480 VAC 300 VDC 25 A Holder Mount Slow Blow Fuse
BUSSMANN BUSS SC FUSE CLASS G LOW VOLTAGE - NORTH AMERICAN
Eaton Corporation Ctn Of 100 - Buss Sc Fuse Class G
Industrial & Electrical Fuses BUSS SC FUSE CLASS G
Eaton Bussmann Low Voltage - NA BK-SC-25 - BK-SC-25
FUSE CERAMIC 25A 480VAC 300VDC
300V 480V Cartridge,Ceramic 25A , 41.15mm
BK/SC-25, EATON BUSSMAN ELECTRICAL
FUSE, 25A, 480VAC/300VDC, TIME DELAY; Product Range:SC Series; Fuse Current:25A; Voltage Rating VAC:480V; Voltage Rating VDC:300V; Fuse Size Metric:10.4mm x 41.1mm; Fuse Size Imperial:0.41" x 1.62"; Blow Characteristic:Time Delay RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-SC-25
  • BK/SC25
  • BKSC-25