Eaton SC-25

Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
$ 60.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-25.

IHS

Datasheet3 pages10 years ago

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-18.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonESD32
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton SC-25 provided by its distributors.

Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Electric Fuse, Fast And Time Delay Blow, 25A, 480VAC, 300VDC, 100000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-25
FUSE, 25A, 480V, TIME DELAY; Voltage Rat; FUSE, 25A, 480V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:480V; Fuse Current:25A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 1.62"; Series:SC; Current Rating:25A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing
COOPER BUSSMANN SC-25 Fuse, 25A, Class G, SC, 480VAC/300VDC. More details: Fuse, 25 Fuse Amps, Nonindicating, SC Series, 480VAC/300VDC Voltage Rating, Time Delay, G Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 480VAC, 10kA at 300VDC, Length 1-5/8 In., Diameter 7/16 In., Functionally Equal To Ferraz/Gould AG1, Littlefuse SLC, Standards CE, UL 248-5 Guide JDDZ, CSA Guide 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC25