Descriptions of Littelfuse 0JTD025.TXID provided by its distributors.
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/300V DC, 25A, IND., JTD_ID SERIES
FUSE, 25A, 600V, TIME DELAY; Voltage Rating VDC:300V; VAC:600V; Fuse Current:25A; Blow Characteristic:Time Delay; Size
Fuse, 25A, 600VAC, J, Time Delay,
Fuse, 600 V AC, Cylindrical, J, 25 A
FUSE CARTRIDGE 25A 600VAC/300VDC
300V 600V Cartridge 25A 57.2mm
FUS 600V T/D CLASS J 25A INDICATING
Fuse, 25A, 600V, Time Delay; Product Range:Powr-Gard Powr-Pro Jtd_Id Series; Fuse Current:25A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:20.6Mm X 57.2Mm; Fuse Size Imperial:13/16" X 2-1/4" Rohs Compliant: No |Littelfuse 0JTD025.TXID
Littelfuse 0JTD025.TXID LTFS-JTD025ID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD025.TXID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 25 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Bolt Mounting, Cartridge Body, Dual Element, Melamine, 13/16 in Dia x 2-1/4 in L Body. Additional Description: LTFS-JTD025ID 0JTD025.TXID FUS 600V T/D CLASS J 25A INDICATING 25 AMP SIZE. Catalog Description: JTD025ID is a Class J fuse with an ampere rating of 25 and cartridge-style construction...