Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-25

Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 39.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-25.

Sager Electronics

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Farnell

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonSC-30
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-25 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse, Dual Element; Time-Delay; 25 A; 600 VAC/250 VDC; 0.81 0.008 in.
Electric Fuse, Time Delay Blow, 25A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Time Delay/Slow Blow Fuse, 25A, Base Mount, Cartridge Mount, 127mm Length
FUSE, 25A, 600V, TIME DELAY; Voltage Rat; FUSE, 25A, 600V, TIME DELAY; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Fuse Current:25A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 5"; Series:FRS-R; Current Rating:25A; Diameter:20.64mm; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R25
  • FRSR25