Littelfuse FLNR090.V

Electric Fuse, Time Delay Blow, 90A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 29.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR090.V.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
EatonNON-100
100 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON
Eaton100LET
Hrc Fuse, British Bs 88, 150 V, 240 V, 100 A, Bolted Tag, Let Series Rohs Compliant: Yes
LittelfuseFLNR100.VXID
Electric Fuse, Time Delay Blow, 100A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR100.V
Electric Fuse, Time Delay Blow, 100A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse FLNR090.V provided by its distributors.

Electric Fuse, Time Delay Blow, 90A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 250V AC/125V DC, 90A, FLNR SERIES
Fuse,Dual Element,90A,5-7/8L,1-1/16dia
FUSE CARTRIDGE 90A 250VAC/125VDC
Fus 250V T/D Class Rk5 90A/ Box |Littelfuse FLNR090.V
125V 250V Time Delay/Slow Blow 90A 95.2mm*31.8mm
FUSE - RK5 250VAC/125VDC TD UL
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLNR, Non-Indicating, Rejection, 90 A, 250 V AC/125 V DC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz, 10 s Response, Knife Blade Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Composite, 1-1/16 in Dia x 5-7/8 in L Body Size

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN