Eaton 100LET

Eaton Fast Blow Fuse, Eaton Bussmanseries, 100ACurrent, 150 V dc, 240V AC, 56mmtotal length
$ 131.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 100LET.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

Newark

ARCEL Power Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-49.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

EatonJJN-125
Electric Fuse, Very Fast Blow, 125A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-110
Electric Fuse, Very Fast Blow, 110A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL

Descriptions

Descriptions of Eaton 100LET provided by its distributors.

Eaton Fast Blow Fuse, Eaton Bussmanseries, 100ACurrent, 150 V dc, 240V AC, 56mmtotal length
Hrc Fuse, British Bs 88, 150 V, 240 V, 100 A, Bolted Tag, Let Series Rohs Compliant: Yes
Fuse, High Rupturing Capacity (HRC), LET, 100 A, Bolted Tag, 150 VDC, 280 VAC
Series high speed British standard fuse, 100A, 280 VAC/150 VDC (UL), Class aR
FUSE, HRC, HIGH SPEED, 100A; Voltage Rating VDC:150V; Voltage Rating VAC:240V; Fuse Current:100A; HRC Fuse Case Style:Stud Mount; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:High Speed; Body Diameter:17.7mm; External Length / Height:58.4mm; Fixing Centres:41.8mm; Fixing Hole Diameter:7.9mm; Fuse Size Code:LCT; Fuse Size Held:LCT; Fuse Type Blowing Characteristic:High Speed; I2t @ 120V:3800s; I2t @ 240V:7500s; I²t Pre-arcing:600; Power Dissipation Pd:10W; Power Dissipation Pd:10W; Tab Width:12.7mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100 LET