Littelfuse FLNR100.V

Electric Fuse, Time Delay Blow, 100A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 25.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR100.V.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.69%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseJLLN125.X
Electric Fuse, Fast Blow, 125A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL

Descriptions

Descriptions of Littelfuse FLNR100.V provided by its distributors.

Electric Fuse, Time Delay Blow, 100A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 250V AC/125V DC, 100A, FLNR SERIES
Fuse,Dual Element,100A,Blade Body Style
Fus 250V T/D Class Rk5 100A/ Box |Littelfuse FLNR100.V
FUSE CRTRDGE 100A 250VAC/125VDC
FUSE - RK5 250VAC/125VDC TD UL
UL CLASS RK5 DUAL-ELEMENT TIME
Littelfuse FLNR100.V POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: FLNR100.V. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLNR, Non-Indicating, Rejection, 100 A, 250 VAC/125 VDC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz, 10 s Response, Knife Blade Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Composite, 1-1/16 in Dia x 5-7/8 in L Body Size. Additional Description: LTFS-FLNR100 FLNR100.V FUS 250V T/D CLASS RK5 100A 100 AMP SIZE. Catalog Description: FLNR100 is a Class RK5 fuse with an ampere rating of 100 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN