Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton NON-100

100 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON
$ 73.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-100.

Future Electronics

Datasheet2 pages23 years ago
Datasheet4 pages9 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN100.V
125V 300V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 21.4mm(Length)
LittelfuseJLLN080.V
125V 300V Quick fuse Cartridge 80A Bracket mounting,threaded mounting 21.4mm(Length)
LittelfuseJLLN090.V
Electric Fuse, Fast Blow, 90A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Eaton80LET
Eaton Fast Blow Fuse, Eaton Bussmanseries, 80ACurrent, 150 V dc, 240V AC, 56mmtotal length

Descriptions

Descriptions of Eaton NON-100 provided by its distributors.

100 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON
NON Series One Time 250 V 100 A Ø 26.9 x 149.35 mm General Purpose Fuse
FUSE, 100A, 250V, ONE TIME; Voltage Rati; FUSE, 100A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:100A; Blow Characteristic:One Time; Fuse Body Material:-; Fuse Size Imperial:1.06" x 5.88"; Series:NON; Leaded Process Compatible:No
COOPER BUSSMANN NON-100 Low Voltage Fuse, 100A, Class H, NON, 250VAC. More details: Low Voltage Fuse, 100 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 250VAC, 10kA at 125VDC, Length 5-7/8 In., Diameter 1-1/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON100