Littelfuse FLNR060.TXID

Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 11.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR060.TXID.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.744
$ 12.15
$ 12.15
Stock
29,898
32,000
32,000
Authorized Distributors
6
6
6
Current Rating
60 A
60 A
60 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
Fuse Class T Fast Acting 60A 300V Holder Cartridge 14.3 X 22.2mm Melamine CSA/UL
LittelfuseJLLN050.T
Electric Fuse, Fast Blow, 50A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton63LET
Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
EatonNON-60
Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
LittelfuseFLNR050.T
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse FLNR060.TXID provided by its distributors.

Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 60A 250VAC/125VDC
Industrial Fuse, Time Delay, 60A, 250V; Product Range:Powr-Gard Flnr_Id Series; Fuse Current:60A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:20.6Mm X 76.2Mm; Fuse Size Imperial:13/16" X 3" Rohs Compliant: No |Littelfuse FLNR060.TXID
FUSE - RK5 250VAC/125VDC TD UL
125V 250V Cartridge 60A , 76.2mm
FUS 250V T/D CLASS RK5 60A INDICATING

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN