Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JJN-60

Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
$ 61.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJN-60.

Future Electronics

Datasheet2 pages22 years ago
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

70 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
LittelfuseFLNR070.V
125V 250V Slow fuse Time Delay/Slow Blow 70A base mount 95.2mm(Length)*31.8mm(height)
LittelfuseLNRK070.V
Electric Fuse, Time Delay Blow, 70A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR075.V
Electric Fuse, Time Delay Blow, 75A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Eaton63LET
Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL

Descriptions

Descriptions of Eaton JJN-60 provided by its distributors.

Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
160V 300V Quick fuse Cartridge 60A base mount,standard mounting,box mount 22.35mm(Length)
Electric Fuse, Very Fast Blow, 60A, 300VAC, 160VDC, 200000A (IR), Inline/holder
BUSSMANN TRON FAST ACTING FUSE CLASS T - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse; Fast Acting; 60 A; 300 VAC; 0.56 in. 0.02; 0.88 in. 0.02
FUSE, 60A, 300VAC, 0.88" X 0.56"; Product Range:Limitron JJN Series; Fuse Current:60A; Voltage Rating VAC:300V; Voltage Rating VDC:160V; Fuse Size Metric:-; Fuse Size Imperial:0.88" x 0.56"; Blow Characteristic:Fast Acting RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN60