Eaton 63LET

Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
$ 107.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 63LET.

Future Electronics

Datasheet9 pages11 years ago

IHS

TME

ARCEL Power Electronics

Newark

Inventory History

3 month trend:
-25.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseJLLN080.V
125V 300V Quick fuse Cartridge 80A Bracket mounting,threaded mounting 21.4mm(Length)
EatonTPS-70
Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
160V 300V Fast-Acting Cartridge Fuse 60A Base Mount, Standard Mount, Box Mount 22.2mm L
Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
LittelfuseFLNR050.T
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 63LET provided by its distributors.

Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
Eaton Fast-Acting Fuse, Bussmann Series, 63A, 150V DC, 240V AC, 56mm L
FUSE, HRC, HIGH SPEED, 63A; Product Range: BS 88 Series; Fuse Current: 63A; Blow Characteristic: Fast Acting; Fuse Size Metric: 17.7mm x 56mm; Fuse Size Imperial: 0.7" x 2.2"; Voltage Rating V DC: 150VDC; Voltage Rating VAC: 24
Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63 LET
  • 63LET.