Eaton NON-60

Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
$ 17.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-60.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm
EatonNON-50
Fuse Class K5 50A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
EatonNON-45
Fuse Class K5 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
EatonLKN-50
Fuse Class H 50A 250V Super Time Lag 2-Pin Lug Stud Mount Carton
EatonLKN-60
Fuse Class H 60A 250V Super Time Lag 2-Pin Lug Stud Mount Carton
Fuse, Cartridge, Fast Acting, 50 A, 7.14mm x 31.75mm, 9/32" x 1-1/4", ABS

Descriptions

Descriptions of Eaton NON-60 provided by its distributors.

Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Cartridge Fuse Holder, 125V/250V, 60A, Base Mount, Standard, Box Mount, 76.2mm L
Fuse; 60 A; 250 V; General Purpose; 3 in.; 0.81 in.
FUSE, 60A, 250V, ONE TIME; Product Range:NON Series; Fuse Current:60A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:20.6mm x 76.2mm; Fuse Size Imperial:13/16" x 3"; Blow Characteristic:One Time; Length:3" RoHS Compliant: No
FUSE, 60A, 250V, ONE TIME; Voltage Ratin; FUSE, 60A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:60A; Blow Characteristic:One Time; Fuse Size Imperial:0.81" x 3"; Series:NON; Current Rating:60A; Diameter:0.81"; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 60
  • NON60