Littelfuse CCMR1.25HXP

Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 19.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR1.25HXP.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

Sager Electronics

Alternate Parts

Price @ 1000
$ 19.004
$ 29.03
Stock
25,707
139
Authorized Distributors
6
4
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0FLQ015.T
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse0FLQ01.6T
Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseFLSR015.TXID
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonLP-CC-1
Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5";Cartridge;600/300VAC/VDC;Clip
Eaton1CJ
Fuse Class J Fast Acting 1A 600V Holder Cartridge 20.6 X 57mm Ceramic

Descriptions

Descriptions of Littelfuse CCMR1.25HXP provided by its distributors.

Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse 600V T/D Class Cc 1.25A 100Pk Rohs/ Bulk |Littelfuse CCMR1.25HXP
FUSE CRTRDGE 1.25A 600VAC/250VDC
CCMR1.25HXP - Littelfuse CCMR1.25HXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS BULK H-PACK, Voltage: 600/250, Amp Size: 1-1/4

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN