Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-1-6/10

Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 64.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-1-6/10.

Gerber

Datasheet2 pages23 years ago

Sager Electronics

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

2Amp 660V Ac/ 250V Dc Bs88 Indust. Fuse; |Eaton Bussmann 2H07-660
EatonC22G2
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 2A GG 690V - C22G2
EatonC14M2
BUSSMANN CYLINDRICAL FUSE 14 x 51 2A AM 690V AC - Low Voltage - Cylindrical division
Schurter7022.0880
Fuse, Cartridge, Very Fast Acting, 2 A, 660 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 660V"
EatonC14G2
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 2A GG 690V - C14G2
FUSE, ULTRA RAPID, 2A

Descriptions

Descriptions of Eaton FRS-R-1-6/10 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
COOPER BUSSMANN FRS-R-1-6/10 Fuse, RK5, FRS-R, 1-6/10A, 600VAC/300VDC. More details: Fuse, 1-6/10 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R-1 6/10
  • FRS-R-1-6-10
  • FRS-R-1-610
  • FRS-R1-6/10