Littelfuse 0FLQ015.T

Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 19.205
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ015.T.

IHS

Datasheet7 pages3 years ago

Farnell

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.205
$ 16.717
Stock
26,807
2,187
Authorized Distributors
6
6
Current Rating
15 A
15 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
Clip, Holder, Surface Mount
Clip

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseCCMR01.8HXP
Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR01.8TXP
Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR01.6TXP
Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 1.8A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ015.T provided by its distributors.

Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 15A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Diameter mm = 10.31 / Voltage Rating - AC V = 500 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 10 / Rated Current Max. A = 15 / Fuse Characteristic = Slow Blow
Fuse, 15A, 500V, Slow Blow; Product Range:Flq Series; Fuse Current:15A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow; Length:38.1Mmrohs Compliant: Yes |Littelfuse 0FLQ015.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0FLQ015.T.