Littelfuse 0FLQ01.6T

Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
$ 20.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ01.6T.

IHS

Datasheet7 pages3 years ago

Farnell

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseKLKR002.T
Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseCCMR002.TXP
Fuse Cartridge Slow Blow Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CSA/PSE/UL
EatonESD2
2A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
LittelfuseCCMR01.8HXP
Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonLP-CC-2
Fuse; Time-Delay; 2 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-2
Fuse Class RK5 Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ01.6T provided by its distributors.

Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
FUSE, MIDGET, TIME-DELAY, 1.6 A, 500, 0.406 IN., 1.5 IN.
FUSE CRTRDGE 1.6A 500VAC/300VDC
Fuse, 1.6A, 500V, Slow Blow; Product Range:Flq Series; Fuse Current:1.6A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ01.6T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN