Littelfuse CCMR015.T

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
$ 14.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR015.T.

Newark

Datasheet6 pages12 years ago
Datasheet4 pages16 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.81
$ 18.5
Stock
133,127
243,037
Authorized Distributors
1
6
Current Rating
15 A
15 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
500 V
500 V
Mount
Holder, Surface Mount
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-04-21
LTD Date2013-10-21

Related Parts

Littelfuse0FLQ01.6T
Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLDR01.8HXP
Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR01.6HXP
Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 1.6A 600V Holder Cartridge 10.3 X 38.1mm Carton CSA/UL
Fuse Class CC Slow Blow Acting 1.8A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse CCMR015.T provided by its distributors.

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 15A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse Silicon Protection Circuits in Cartridge 15A 600
FUSE CARTRIDGE 15A 600VAC/500VDC
500V 600V Cartridge 15A 38.1mm*38mm
LF UL CLASS CC DUAL ELEM;10-MOQ
Fuse, 15A, 600V, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:15A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Leads:Unleaded Rohs Compliant: No |Littelfuse CCMR015.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCMR015.T.